D4G0311N

Rotary Switch, 11 Position, 3 Pole, 30 °, 500 mA, 115 V, D4 Series

Image is for illustrative purposes only. Please refer to product description.
ELECTROSWITCH D4G0311N
ELECTROSWITCH D4G0311N
ELECTROSWITCH D4G0311N
ManufacturerELECTROSWITCH
Manufacturer Part NoD4G0311N
Newark Part No.06M4666
Product RangeD4 Series
Technical Datasheet
See all Technical Docs
13 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$104.110
5+$95.770
10+$88.490
25+$80.160
50+$73.910
Price for:Each
Minimum: 1
Multiple: 1
$104.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerELECTROSWITCH
Manufacturer Part NoD4G0311N
Newark Part No.06M4666
Product RangeD4 Series
Technical Datasheet
No. of Switch Positions11 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max115V
Product RangeD4 Series
IlluminationNon Illuminated
Contact Current DC Max1.5A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)

Product Overview

The D4 series most versatile Rotary Switch in our open frame rotary line. It offers the quality feel of a ball and spring index mechanism and is available with up to 12 positions and 30° or 60° indexing. It has lowest practical torque consistent with crisp detenting and smooth, reliable operation.

  • 25000-cycle Minimum index life

Applications

Industrial

Technical Specifications

No. of Switch Positions

11 Position

Angle of Throw

30°

Contact Voltage AC Max

115V

Illumination

Non Illuminated

Contact Voltage DC Max

28V

No. of Poles

3 Pole

Contact Current AC Max

500mA

Product Range

D4 Series

Contact Current DC Max

1.5A

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate