EC3645ETTTS-12.000M TR

OSC, 12MHZ, LVCMOS, SMD, 5MM X 3.2MM ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
ECLIPTEK EC3645ETTTS-12.000M TR
ECLIPTEK EC3645ETTTS-12.000M TR
ECLIPTEK EC3645ETTTS-12.000M TR
ECLIPTEK EC3645ETTTS-12.000M TR
ManufacturerECLIPTEK
Manufacturer Part NoEC3645ETTTS-12.000M TR
Newark Part No.65AH6289
Product RangeEC36 Series
Technical Datasheet
See all Technical Docs
Packaging Options
360 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.331
10+$0.331
25+$0.331
50+$0.331
100+$0.331
250+$0.331
500+$0.331
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerECLIPTEK
Manufacturer Part NoEC3645ETTTS-12.000M TR
Newark Part No.65AH6289
Product RangeEC36 Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeEC36 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)

Alternatives for EC3645ETTTS-12.000M TR

1 Product Found

Technical Specifications

Frequency Nom

12MHz

Oscillator Case

SMD, 5mm x 3.2mm

Product Range

EC36 Series

Operating Temperature Max

85°C

SVHC

No SVHC (25-Jun-2025)

Frequency Stability + / -

50ppm

Supply Voltage Nom

3.3V

Operating Temperature Min

-40°C

Oscillator Output Compatibility

LVCMOS

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate