DRP024V480W3BA

AC/DC DIN Rail Power Supply (PSU), 24V to 28V, ITE, 1 Output, 480 W, 24 V, 20 A

Image is for illustrative purposes only. Please refer to product description.
DELTA ELECTRONICS DRP024V480W3BA
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V480W3BA
Newark Part No.52AH7058
Product RangeCliQ II DRP Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
QuantityPrice
25+$233.120
50+$220.400
Price for:Each
Minimum: 27
Multiple: 27
$6,294.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V480W3BA
Newark Part No.52AH7058
Product RangeCliQ II DRP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC320V AC to 600V AC, 360V AC to 600V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCliQ II DRP Series
SVHCTo Be Advised

Product Overview

DRP024V480W3BA is a CliQ II 3-phase DIN rail power supply which offers output voltage of 24V. This is encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. The of 3-phase products can operate over a wide temperature range of -25°C to +80°C. This products also feature universal AC input voltage range for 3-phase from 320VAC to 600VAC. Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and class I, div 2 for use in hazardous locations. The design conforms to harmonic current emission IEC/EN 61000-3-2, class A. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.

  • Rated output current is 20A, output power is 480W (continuously operating at 24V)
  • Efficiency at 100% load is > 91% at 3 x 400VAC and 3 x 500VAC
  • Three phase, Metal case, with class I, div 2
  • Power will not de-rate for the entire input voltage range
  • Power Boost of 150% for 5 seconds and 200% for 2 seconds
  • Full corrosion resistant aluminum casing
  • Extreme low temperature cold start at -40°C
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Certified according to IEC/EN/UL 62368-1
  • Dimensions (L x W x D) is 4.76 x 5.51 x 4.62inch

Technical Specifications

Power Supply Applications

ITE

Output Power Max

480W

Output Current - Output 1

20A

Output Current - Output 2

-

Output Current - Output 3

-

Output Current - Output 4

-

Power Supply Output Type

Adjustable, Fixed

SVHC

To Be Advised

No. of Outputs

1 Output

Output Voltage - Output 1

24V

Output Voltage - Output 2

-

Output Voltage - Output 3

-

Output Voltage - Output 4

-

Input Voltage VAC

320V AC to 600V AC, 360V AC to 600V AC

Product Range

CliQ II DRP Series

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate