DRP024V120W1BA

AC/DC DIN Rail Power Supply (PSU), 24V to 28V, ITE, 1 Output, 120 W, 24 V, 5 A

Image is for illustrative purposes only. Please refer to product description.
DELTA ELECTRONICS DRP024V120W1BA
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V120W1BA
Newark Part No.52AH7046
Product RangeCliQ II DRP Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
QuantityPrice
25+$102.080
50+$95.930
100+$90.390
Price for:Each
Minimum: 48
Multiple: 48
$4,899.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDRP024V120W1BA
Newark Part No.52AH7046
Product RangeCliQ II DRP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCliQ II DRP Series
SVHCTo Be Advised

Product Overview

DRP024V120W1BA is a CliQ II DIN rail power supply. This is encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. The single phase products can operate over a wide temperature range of -25°C to +80°C. This product also feature universal AC input voltage range from 85VAC to 264VAC (120 to 375VDC). Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and class I, div 2 for use in hazardous locations. The design conforms to harmonic current emission IEC/EN 61000-3-2, class A. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory, renewable energy.

  • Rated output voltage is 24VDC, rated output current is 5A, output power is 120W (operating at 24V)
  • Efficiency at 100% load is > 89.0% at 115VAC, > 90% at 230VAC
  • Single phase, Metal case, with class I, div 2
  • Power will not de-rate for the entire input voltage range
  • Power boost of 150% for 5 seconds
  • Full corrosion resistant aluminum casing
  • Extreme low temperature cold start at -40°C
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Certified according to IEC/EN/UL 62368-1
  • Dimensions (L x W x D) is 4.76 x 1.97 x 4.85inch

Technical Specifications

Power Supply Applications

ITE

Output Power Max

120W

Output Current - Output 1

5A

Output Current - Output 2

-

Output Current - Output 3

-

Output Current - Output 4

-

Power Supply Output Type

Adjustable, Fixed

SVHC

To Be Advised

No. of Outputs

1 Output

Output Voltage - Output 1

24V

Output Voltage - Output 2

-

Output Voltage - Output 3

-

Output Voltage - Output 4

-

Input Voltage VAC

85V AC to 264V AC

Product Range

CliQ II DRP Series

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate