It's no Illusion
Save Time & Space with Crouzet’s Syr-Line Plug-In Timers
Crouzet’s Syr-Line Plug-In Timers are a new specialized range of timers that feature a universal power supply, wide time range, new protective cover, and classic functionality. It’s designed to save space and time with its compact size and easy configurability. Crouzet’s Syr-Line Plug-In Timers are also the only plug-in timer on the market offering a dual-output version with easy selection on the front face, which allows both outputs to work together simultaneously, or one working instantaneously and the other delayed.
Featured Products

Multi-function Plug-in Timers
OUR1R (8-pin) and PU2R (11-pin) series with multi-function U programming (A, At, B, C, H, Ht, D, Di, Ac, Dw) plus Ad, N or instantaneous options.
Features & Benefits:
- 12-240V AC/DC power range
- 0.5 sec to 10-day time range
- Single output 1 x 10A or double output 2 x 10A versions

Single Function Plug-in Timers
Single function options include functions A, C, and L-Li for 8-pin versions and functions A-At, C, and L-Li for 11-pin versions.
Features & Benefits:
- 12-240V AC/DC power range
- 0.5 sec to 10-day time range
- Single output 1 x 10A or double output 2 x 10A versions
Product Features
All the most popular functions
- On-Delay (delay-on-make)
- Off-Delay (delay-on-break)
- Repeat-Cycle (Flasher)
Plus many more function options!
Save space in your panel
- Fit more devices in your panel or enclosure with the device's compact size of only 1.38" x 1.78" (35mm x 45mm)
Fast and easy to configure
- Plug-in connection, as easy as just plug and play
- Large dials, allow you to easily set the timing using your fingers or a screwdriver
- Intuitive design, to set-up your application in a few seconds
Instantaneous or delayed relay in the same package
The only plug-in timer on the market offering a dual-output version with easy selection on the front face, that allows you to use both outputs to work together simultaneously, or one working instantaneously and the other delayed
Protect your set-up
The new protective cover can be used with a lock to prevent accidental or intentional timing changes, or unauthorized users from changing the set-up of the timer
Universal power supply
Syr-line timers work with all popular voltages from 12 to 240V AC/DC
Wide time range
Program your timer to work from as little as a 0.5 second delay to as long as a 10-day delay (240 hours)
A limited selection covers all your functions and needs
- Four 8-pin products
- Four 11-pin products
Customized timers available with assistance from the Crouzet DesignLAB
- Special functions
- Fixed functions
- Fixed time
- Specific certifications, connections, output power, power supply, etc.
Crouzet's Complete Syr-line Product Range

Syr-line High Power Time Delay Relays

Syr-line 48x48 Digital Timers
Typical Applications/Markets

Access Control
Barriers, doors

Energy
Energy saving, power generation

Railway
Railway crossing, automatic doors

HVAC
Fans, compressors

Food & Beverage
Dispensers, ovens

Industrial
Assembly machines, test equipment