HCL165J8R2CX

RES, 8R2, 100W, RADIAL LEADED, WIREWOUND ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
CGS - TE CONNECTIVITY HCL165J8R2CX
CGS - TE CONNECTIVITY HCL165J8R2CX
CGS - TE CONNECTIVITY HCL165J8R2CX
CGS - TE CONNECTIVITY HCL165J8R2CX
Manufacturer Part NoHCL165J8R2CX
Newark Part No.42AK5869
Product RangeHCL Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
QuantityPrice
1+$51.850
5+$45.930
10+$42.540
25+$41.570
50+$39.580
100+$39.260
250+$38.450
Price for:Each
Minimum: 1
Multiple: 1
$51.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoHCL165J8R2CX
Newark Part No.42AK5869
Product RangeHCL Series
Technical Datasheet
Resistance8.2ohm
Product RangeHCL Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient-80ppm/°C to +200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width41.3mm
Product Height7.25mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised

Technical Specifications

Resistance

8.2ohm

Power Rating

100W

Resistor Terminals

Radial Leaded

Resistor Technology

Wirewound

Resistor Type

High Power

Product Length

165mm

Product Height

7.25mm

Operating Temperature Max

-

SVHC

To Be Advised

Product Range

HCL Series

Resistance Tolerance

± 5%

Voltage Rating

1kV

Temperature Coefficient

-80ppm/°C to +200ppm/°C

Resistor Mounting

Chassis Mount

Product Width

41.3mm

Operating Temperature Min

-

Qualification

-

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code