Find the Right Relay for Your Application


RF1 Series Mini Puck Solid State Relays
A compact solid state switching solution suited for confined spaces designed to use assembly technology reducing stress on the power semiconductors providing a long life time.
Main Features
- Up to 280VAC 25 Amp switching
- 1-phase AC solid state relay
- Zero cross switching or Instant on switching
- Back to back thyristors for output switching
- Long lifetime of 100,000 cycles according to UL508
- Integrated overvoltage protection and thermal interface
- Conformance to EN 60335-1 requirements

RK Series 2-Pole Solid State Relays
A combination of the latest design and assembly technology provides a space optimizing, time saving, and efficient performing solution.
Main Features
- Up to 660VAC 75 Amp switching per pole
- Economy switching of 3-phase loads using 2-poles
- Spring plug for control termination
- Robust solution with back-to-back thyristor technology
- Designed to optimize efficiency and reduce thermal and mechanical stresses
- Internationally certified and meets glow wire requirements

RGC1A Series Solid State Contactors
A new range of SSCs presenting a unique opportunity to maximize efficiency in panel space and evolutionize solid state switches.
Main Features
- Up to 660VAC 85 Amp 15Hp switching
- Integrated heatsink
- Zero cross or Instant on
- AC/DC control
- Larger amperage sizes feature an integrated fan
- Optional overtemperature protection
- Optional on-board semiconductor fuse
Featured Applications and Markets

RF1 Series
Market & Application:
Food & Beverage: Switching of heaters in boiler tanks
Issue:
A reliable small SSR for mounting on coffee machine chassis required to switch one to eight 2 kW /230 VAC, separately controlled, boiler heaters with surrounding panel temperatures reaching ~45°C. Voltage from the control card is 8 VDC.
Solution:
The RF1A23L25, with a control voltage of 4.25-9.0 VDC, is chassis mountable and fits in the limited space. It’s been tested in the full ON state for 20 minutes until the set temperature was reached and then cycled to maintain it. Additional heatsinking was considered unnecessary.
Your Advantages for Choosing Carlo Gavazzi:
- Space optimisation by occupying 30% of the space of a standard hockey puck solution
- Long lifetime by reducing stress on the output chips and integrated overvoltage protection
- Conformance to EN 60335-1, necessary for appliances

RK Series
Market & Application:
Plastic & Rubber: Switching of heaters in rubber compression injection machines
Issue:
OEMs typically use 3-phase SSRs and need to design smaller panels to meet customers’ needs. A compact, reliable and cost effective industrial solution is required for machine stoppage, which is critical to productivity and quality of parts.
Solution:
The RK2 is a 2-pole SSR, 45mm wide, with integrated overvoltage protection to avoid breakdowns. The two poles switch through a common control making it ideal for economy switching of 3-phase loads when the point of star connected 3-phase loads is not connected to Neutral.
Your Advantages for Choosing Carlo Gavazzi:
- Space savings with width of 45mm compared to >100mm
- Cost effective economy switching only 2 switching poles for 3-phase loads
- Fewer downtimes with integrated protection for trouble free operation

RGC1A Series
Market & Application:
HVAC: Switching of Ambient Heaters
Issue:
Baseboard or ceiling heaters switch on and off according to temperature feedback. Mechanical contactors emit an irritating clicking sound with every switching cycle and space is very limited in the panel. A compact & quiet solution is required.
Solution:
There are no moving parts and no contacts in the RG design. The power semiconductors switch on and off according to the logic signal received from the temperature controller. In contrast with conventional SSRs, RG can switch up to 20AAC continuously in a width of only 17.5mm.
Your Advantages for Choosing Carlo Gavazzi:
- Reduced panel space for easier fitting and retrofitting SSRs
- Silent operation with no moving parts to cause irritating clicking sounds
- Power control with an analog input fed directly to the RGC
Your Essential Resources
Videos
Brochures, Datasheets, & Application Notes

RF Series Brochure
Explore the specifications, applications, product versions and more about the RF series SSRs.

RF Series Datasheet
Discover more technical details and specifications of the RF Series.

Application Note 1
Learn more about how the RF series is an ideal solution for coffee machine OEMs.

Application Note 2
Learn more about how the RF series is an ideal solution for medical climatic chambers.

RK Series Brochure
Explore the specifications, applications, product versions and more about the RK series.

RK Series Datasheet
Discover more technical details and specifications of the RK Series.

Application Note 1
Learn about how the RK series is ideal for elec. heaters in compression injection machines.

Application Note 2
Learn more about how the RK series is an ideal solution for electric ovens.

RG Series Brochure
Explore the specifications, applications, product versions and more about the RG series SSRs.

RGC Series Datasheet
Discover more technical details and specifications of the RGC Series.

Application Note 1
Learn more about how the RGC series is an ideal solution for HVAC solutions.

Application Note 2
Learn more about how the RGC series is an ideal solution for environmental chambers.