SHIELDBTS500151TADTOBO1

EVALUATION BOARD, HIGH SIDE POWER SWITCH

Image is for illustrative purposes only. Please refer to product description.
INFINEON SHIELDBTS500151TADTOBO1
ManufacturerINFINEON
Manufacturer Part NoSHIELDBTS500151TADTOBO1
Newark Part No.46AC1895
Also Known AsSHIELD_BTS50015-1TAD, SP001595886
See all Technical Docs
5 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$86.330
Price for:Each
Minimum: 1
Multiple: 1
$86.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerINFINEON
Manufacturer Part NoSHIELDBTS500151TADTOBO1
Newark Part No.46AC1895
Also Known AsSHIELD_BTS50015-1TAD, SP001595886
Silicon ManufacturerInfineon
Silicon Core NumberBTS50015-1TAD
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsEvaluation Board BTS50015-1TAD
Product Range-
SVHCNo SVHC (27-Jun-2018)

Product Overview

SHIELDBTS500151TADTOBO1 is a 12V protected switch shield for Arduino comes with BTS50015-1TAD, an ultra-low ohmic smart high-side power switch from Power PROFET™. The shield can be controlled with the general logic IO-Ports of a MCU. On board is a self-protected BTS50015-1TAD N-channel High Side MOSFET with an integrated driver IC in one package mounted. In addition to the driver, several security features have been integrated, like OTP, short circuit and OVP. With the enhanced current sense pin IS it is possible to give a fault feedback after an overtemperature shut down, short to circuit or open load. It is designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ can drive resistive, capacitive and inductive loads (e.g. heating resistors, filter capacitors, motor, valves, pumps). The Power PROFET™ family targets high current applications and applications with high switching cycles and high energy requirements.

  • Stand alone and microcontroller mode
  • Can be controlled with Arduino compatible microcontroller boards such as the XMC™ MCU kit
  • Easy to use “plug and play”
  • Fully configurable for different kind of loads
  • Enables quick evaluation of Power PROFET™ for switching loads (BTS50015-1TAD: I NOM = 33A)
  • Fast prototyping for switching applications
  • Latched status signal after short circuit or over temperature detection
  • Active clamp over voltage protection of the output (min. 28V)
  • Communication with the environment via five LEDs and up to one push buttons
  • Easy handling via push buttons, interrupt related handling is possible

Technical Specifications

Silicon Manufacturer

Infineon

Kit Application Type

Power Management - Load Switch

Kit Contents

Evaluation Board BTS50015-1TAD

SVHC

No SVHC (27-Jun-2018)

Silicon Core Number

BTS50015-1TAD

Application Sub Type

High Side Power Switch

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate

Product Compliance Certificate