59461

Crimp Tool, Hand, Splices and Terminals, 10-12 AWG

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 59461
Manufacturer Part No59461
Newark Part No.54T9885
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
3+$2,089.150
5+$2,074.230
Price for:Each
Minimum: 3
Multiple: 1
$6,267.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No59461
Newark Part No.54T9885
Crimp Tool TypeHand
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

The 59461 from AMP - TE Connectivity is a heavy head hand tool assembly. This STRATO-THERM terminal and splice hand crimping tool is used to crimp high temperature and heat resistant STRATOTHERM terminals and splices onto wire sizes 12AWG through 10AWG. The tool features head containing two stationary crimping dies (anvils) and two movable crimping dies (indenters), a locator, an insulation crimping adjustment pin and CERTI-CRIMP tool ratchet.

  • Not releasable, not adjustable ratchet configuration 
  • Closed barrel, confined crescent

Technical Specifications

Crimp Tool Type

Hand

Product Range

-

For Use With

Splices and Terminals, 10-12 AWG

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Associated Products

7 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate