SRP5020TA-1R2M

INDUCTOR, SHLD, 1.2UH, 6.2A, AEC-Q200

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS SRP5020TA-1R2M
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-1R2M
Newark Part No.43AC9540
Product RangeSRP5020TA Series
Technical Datasheet
See all Technical Docs
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
QuantityPrice
1+$0.991
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-1R2M
Newark Part No.43AC9540
Product RangeSRP5020TA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP5020TA Series
Power Inductor Case5.7mm x 5.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Inductance

1.2µH

Inductor Construction

Shielded

Product Range

SRP5020TA Series

Inductor Case / Package

-

Inductance Tolerance

± 20%

Product Width

5.2mm

SVHC

No SVHC (25-Jun-2025)

RMS Current (Irms)

6.2A

Saturation Current (Isat)

11A

Power Inductor Case

5.7mm x 5.2mm x 1.8mm

DC Resistance Max

0.028ohm

Product Length

5.7mm

Product Height

1.8mm

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65