SRP4020CC-100M

POWER INDUCTOR, SMD, 10UH, 1.8A ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS SRP4020CC-100M
ManufacturerBOURNS
Manufacturer Part NoSRP4020CC-100M
Newark Part No.80AK5437
Product RangeSRP4020CC Series
Packaging Options
3,050 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.798
10+$0.689
25+$0.688
50+$0.643
100+$0.598
250+$0.597
500+$0.596
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoSRP4020CC-100M
Newark Part No.80AK5437
Product RangeSRP4020CC Series
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeSRP4020CC Series
Inductor Case / Package-
DC Resistance Max0.243ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Inductance

10µH

Inductor Construction

Shielded

Product Range

SRP4020CC Series

DC Resistance Max

0.243ohm

Product Length

4.45mm

Product Height

1.8mm

RMS Current (Irms)

1.8A

Saturation Current (Isat)

2.3A

Inductor Case / Package

-

Inductance Tolerance

± 20%

Product Width

4.06mm

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65