Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-5R6M
Newark Part No.78X2703
Product RangeSRP4012TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$3,676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-5R6M
Newark Part No.78X2703
Product RangeSRP4012TA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Product RangeSRP4012TA Series
Saturation Current (Isat)2.3A
Power Inductor Case4.45mm x 4.06mm x 1mm
DC Resistance Max0.208ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.3A
DC Resistance Max
0.208ohm
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
1.7A
Product Range
SRP4012TA Series
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP4012TA-5R6M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate