SRN5040TA-6R8M

Power Inductor (SMD), 6.8 µH, 2.5 A, Semishielded, 3.3 A, SRN5040TA Series, 2020 [5050 Metric]

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS SRN5040TA-6R8M
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-6R8M
Newark Part No.33AK4387
Product RangeSRN5040TA Series
Technical Datasheet
See all Technical Docs
Packaging Options
93 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$0.316
10+$0.308
25+$0.298
50+$0.289
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-6R8M
Newark Part No.33AK4387
Product RangeSRN5040TA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN5040TA Series
Power Inductor Case4.95mm x 4.95mm x 3.9mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Inductance

6.8µH

Inductor Construction

Semishielded

Product Range

SRN5040TA Series

Inductor Case / Package

2020 [5050 Metric]

Inductance Tolerance

± 20%

Product Width

4.96mm

SVHC

No SVHC (25-Jun-2025)

RMS Current (Irms)

2.5A

Saturation Current (Isat)

3.3A

Power Inductor Case

4.95mm x 4.95mm x 3.9mm

DC Resistance Max

0.043ohm

Product Length

4.96mm

Product Height

3.9mm

Alternatives for SRN5040TA-6R8M

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65