SMA6J24A-Q

TVS DIODE, AEC-Q101, UNIDIR, 24V, DO214AC ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS SMA6J24A-Q
ManufacturerBOURNS
Manufacturer Part NoSMA6J24A-Q
Newark Part No.40AH1239
Product RangeSMA6J-Q Series
Technical Datasheet
See all Technical Docs
Packaging Options
5,620 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.570
10+$0.351
25+$0.309
50+$0.266
100+$0.224
250+$0.188
500+$0.152
1000+$0.136
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoSMA6J24A-Q
Newark Part No.40AH1239
Product RangeSMA6J-Q Series
Technical Datasheet
Product RangeSMA6J-Q Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max-
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)

Technical Specifications

Product Range

SMA6J-Q Series

Reverse Standoff Voltage

24V

Diode Case Style

DO-214AC (SMA)

Minimum Breakdown Voltage

26.7V

Peak Pulse Power Dissipation

600W

Diode Mounting

Surface Mount

SVHC

Lead (25-Jun-2025)

TVS Polarity

Unidirectional

Clamping Voltage Max

-

No. of Pins

2Pins

Maximum Breakdown Voltage

29.5V

Operating Temperature Max

150°C

Qualification

AEC-Q101

Alternatives for SMA6J24A-Q

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65