CRT0603ADY-3322ELF

RES, 33K2, 0.1W, 75V, THIN FILM, 0603 ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS CRT0603ADY-3322ELF
ManufacturerBOURNS
Manufacturer Part NoCRT0603ADY-3322ELF
Newark Part No.27AM3395
Product RangeCRT-A Series
Packaging Options
5,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.074
25+$0.067
50+$0.061
100+$0.054
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCRT0603ADY-3322ELF
Newark Part No.27AM3395
Product RangeCRT-A Series
Resistance33.2kohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT-A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

33.2kohm

Power Rating

100mW

Resistor Technology

Thin Film

Product Range

CRT-A Series

Voltage Rating

75V

Product Width

0.8mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 0.5%

Resistor Case / Package

0603 [1608 Metric]

Resistor Type

Precision

Temperature Coefficient

± 25ppm/°C

Product Length

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65