CMP2512-FX-4702ELF

RES, 47K, 1%, 1.5W, 2512, THICK FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BOURNS CMP2512-FX-4702ELF
ManufacturerBOURNS
Manufacturer Part NoCMP2512-FX-4702ELF
Newark Part No.52AJ4810
Product RangeCMP Series
Technical Datasheet
See all Technical Docs
Packaging Options
5,009 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.190
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCMP2512-FX-4702ELF
Newark Part No.52AJ4810
Product RangeCMP Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

47kohm

Power Rating

1.5W

Resistor Technology

Thick Film

Product Range

CMP Series

Voltage Rating

300V

Product Width

3.1mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

2512 [6432 Metric]

Resistor Type

Anti-Surge

Temperature Coefficient

± 100ppm/°C

Product Length

6.4mm

Operating Temperature Min

-55°C

Qualification

-

Technical Docs (1)

Alternatives for CMP2512-FX-4702ELF

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65