UHF5-0.750-Y-67

Light Pipe, with Adaptor, 0.75 ", 1 Pipes, Circular with Convex Top, Panel, PC Board, UHF5 Series

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
BIVAR UHF5-0.750-Y-67
ManufacturerBIVAR
Manufacturer Part NoUHF5-0.750-Y-67
Newark Part No.86AK8049
Technical Datasheet
See all Technical Docs
100 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$4.530
10+$3.350
25+$3.120
50+$2.890
100+$2.660
300+$2.510
500+$2.360
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBIVAR
Manufacturer Part NoUHF5-0.750-Y-67
Newark Part No.86AK8049
Technical Datasheet
Length0.75"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Convex Top
Light Pipe Colour-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Length

0.75"

Light Pipe Shape

Circular with Convex Top

SVHC

No SVHC (25-Jun-2025)

No. of Light Pipes

1Pipes

Light Pipe Colour

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code