74032PU-C500

CABLE, 2 CORE, 24AWG, 60V, 500M, BLUE ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
BELDEN 74032PU-C500
ManufacturerBELDEN
Manufacturer Part No74032PU-C500
Newark Part No.75AJ2512
Product RangeDataTuff Series
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$1,111.230
5+$1,049.150
10+$987.070
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,111.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBELDEN
Manufacturer Part No74032PU-C500
Newark Part No.75AJ2512
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColorBlue
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter5.5mm
Voltage Rating60V
Product RangeDataTuff Series
SVHCNo SVHC (07-Jul-2017)

Technical Specifications

Cable Shielding

Screened

Wire Gauge

24AWG

Reel Length (Imperial)

1640ft

Jacket Color

Blue

Conductor Material

Tinned Copper

External Diameter

5.5mm

Product Range

DataTuff Series

No. of Conductors

2Conductor

Conductor Area CSA

-

Reel Length (Metric)

500m

No. of Max Strands x Strand Size

-

Jacket Material

PUR

Voltage Rating

60V

SVHC

No SVHC (07-Jul-2017)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65