BC-5UK015F

Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Black, 4.57 m

Image is for illustrative purposes only. Please refer to product description.
BEL BC-5UK015F
ManufacturerBEL
Manufacturer Part NoBC-5UK015F
Newark Part No.83AH1934
Product RangeBC Series
See all Technical Docs
164 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$5.350
10+$4.910
25+$4.740
50+$4.500
100+$4.380
250+$4.190
500+$4.090
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBEL
Manufacturer Part NoBC-5UK015F
Newark Part No.83AH1934
Product RangeBC Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.57m
Jacket ColorBlack
Cable Length - Imperial15ft
Product RangeBC Series
SVHCTo Be Advised

Technical Specifications

LAN Category

Cat5e

Connector to Connector

RJ45 Plug to RJ45 Plug

Jacket Color

Black

Product Range

BC Series

Cable Construction

UTP (Unshielded Twisted Pair)

Cable Length - Metric

4.57m

Cable Length - Imperial

15ft

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate