WLS28-2XW850SQ

LED WORK LIGHT, 890MM, 30V, 4PIN M12 QD

Image is for illustrative purposes only. Please refer to product description.
BANNER ENGINEERING WLS28-2XW850SQ
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2XW850SQ
Newark Part No.79X0456
Product RangeWLS28-2 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
QuantityPrice
1+$523.230
3+$513.450
5+$498.780
Price for:Each
Minimum: 1
Multiple: 1
$523.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2XW850SQ
Newark Part No.79X0456
Product RangeWLS28-2 Series
Technical Datasheet
Length890mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLS28-2 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)

Technical Specifications

Length

890mm

Light Source

LED

Supply Voltage

30VDC

Product Range

WLS28-2 Series

SVHC

No SVHC (15-Jan-2018)

Lamp Base Type

-

Lens Diameter

-

Power Rating

-

Plug Type

-

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate