MAX954ESA+T

OP AMP, 125KHZ, 66V/MS, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES MAX954ESA+T
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX954ESA+T
Newark Part No.73Y6470
Technical Datasheet
See all Technical Docs
Packaging Options
89 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$2.260
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX954ESA+T
Newark Part No.73Y6470
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product125kHz
Slew Rate Typ66V/ms
Supply Voltage Range2.4V to 7V
Supply Voltage Range2.4V to 7V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeAmplifier, Comparator, Reference
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth125kHz
No. of Amplifiers1 Amplifier
Slew Rate66V/ms

Product Overview

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

No. of Channels

1Channels

Slew Rate Typ

66V/ms

Supply Voltage Range

2.4V to 7V

No. of Pins

8Pins

Rail to Rail

Rail - Rail Output (RRO)

Input Bias Current

3pA

Operating Temperature Min

-40°C

Product Range

-

MSL

MSL 1 - Unlimited

Amplifier Case Style

NSOIC

Bandwidth

125kHz

Slew Rate

66V/ms

Gain Bandwidth Product

125kHz

Supply Voltage Range

2.4V to 7V

IC Case / Package

NSOIC

Amplifier Type

Amplifier, Comparator, Reference

Input Offset Voltage

1mV

IC Mounting

Surface Mount

Operating Temperature Max

85°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Automotive Qualification Standard

-

No. of Amplifiers

1 Amplifier

Associated Products

4 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate