AD8479BRZ

DIFF-AMP, 130KHZ, -40 TO 125DEG C, NSOIC

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES AD8479BRZ
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8479BRZ
Newark Part No.60AK7533
Technical Datasheet
See all Technical Docs
59 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$13.740
10+$9.520
25+$7.650
50+$7.250
196+$7.000
Price for:Each
Minimum: 1
Multiple: 1
$13.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8479BRZ
Newark Part No.60AK7533
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product130kHz
Slew Rate Typ8.8V/µs
Supply Voltage Range± 2.5V to ± 18V
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage500µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth130kHz
Slew Rate8.8V/µs

Product Overview

AD8479 is a difference amplifier with a very high input common-mode voltage range. The AD8479 is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages up to ±600V. The AD8479 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±600V common-mode voltage range and has inputs that are protected from common-mode or differential mode transients up to ±600V. It is suitable for use in high voltage current sensing, battery cell voltage monitors, power supply current monitors, motor controls and isolation applications.

  • Wide power supply range of ±2.5V to ±18V
  • Rail-to-rail output
  • Nominal Gain of 1V/V
  • 550μA typical power supply current
  • Excellent ac specifications: 96dB typ and CMRR 310KHz typ bandwidth
  • 8.8V/µs typ slew rate
  • High accuracy dc performance: ±5ppm/°C maximum gain drift
  • ±5 ppm maximum gain nonlinearity
  • 8 lead NSOIC package
  • Operating temperature range from -40 to 125°C

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

No. of Amplifiers

1Amplifiers

Gain Bandwidth Product

130kHz

Supply Voltage Range

± 2.5V to ± 18V

IC Case / Package

NSOIC

Amplifier Type

Differential

Input Offset Voltage

500µV

IC Mounting

Surface Mount

Operating Temperature Max

125°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Automotive Qualification Standard

-

Slew Rate

8.8V/µs

No. of Channels

1Channels

Slew Rate Typ

8.8V/µs

Supply Voltage Range

± 2.5V to ± 18V

No. of Pins

8Pins

Rail to Rail

Rail - Rail Output (RRO)

Input Bias Current

-

Operating Temperature Min

-40°C

Product Range

-

MSL

MSL 3 - 168 hours

Amplifier Case Style

NSOIC

Bandwidth

130kHz

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code