AD1580BRTZ-REEL7

VOLT REF, SOT-23-3, -40 TO 85DEG C

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES AD1580BRTZ-REEL7
ManufacturerANALOG DEVICES
Manufacturer Part NoAD1580BRTZ-REEL7
Newark Part No.60AK6170
Product RangeAD1580 Series
Technical Datasheet
See all Technical Docs
Packaging Options
3,021 In Stock

899 more incoming. You can reserve stock now

Delivery in 2-4 Business Days(UK stock)
View cut-off times
QuantityPrice
1+$3.820
10+$2.550
25+$2.230
50+$2.020
100+$1.810
250+$1.600
500+$1.470
1000+$1.360
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoAD1580BRTZ-REEL7
Newark Part No.60AK6170
Product RangeAD1580 Series
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeAD1580 Series
Reference Voltage Min1.224V
Reference Voltage Max1.226V
Initial Accuracy1mV
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.225V
Voltage Reference Case StyleSOT-23

Product Overview

AD1580 is a low cost, 2-terminal (shunt), precision band gap reference. The superior accuracy and stability of this is made possible by the precise matching and thermal tracking of on-chip components. Proprietary curvature correction design techniques have been used to minimize the nonlinearities in the voltage output temperature characteristics. This is stable with any value of capacitive load. However, the wide operating current range means that this is extremely versatile and suitable for use in a wide variety of high current applications. Typical applications are portable, battery-powered equipment, cellular phones, notebook computers, PDAs, GPSs and DMMs, computer workstations, suitable for use with a wide range of video RAMDACs, smart industrial transmitters, PCMCIA cards, automotive, 3V/5V, 8-bit to 12bit data converters.

  • Reverse voltage output range from 1.224 to 1.226V (TA=25°C, IIN=100µA)
  • Reverse voltage temperature drift is 50ppm/°C max (−40°C to +85°C, TA=25°C, IIN=100µA)
  • RMS noise voltage is 20μV rms typ (10Hz to 10KHz, TA=25°C, IIN=100µA)
  • Turn-on settling time to 0.1% is 5µs typical (TA=25°C, IIN=100µA)
  • Output voltage hysteresis is 80µV typical (TA=25°C, IIN=100µA)
  • Initial output error is 1mV
  • 3-lead SOT-23-3 package
  • Temperature rating range from -40°C to +85°C

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

Voltage Reference Type

Shunt - Fixed

Reference Voltage Min

1.224V

Initial Accuracy

1mV

IC Case / Package

SOT-23

IC Mounting

Surface Mount

Operating Temperature Min

-40°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Reference Voltage

1.225V

Product Range

AD1580 Series

Reference Voltage Max

1.226V

Temperature Coefficient

± 50ppm/°C

No. of Pins

3Pins

Input Voltage Max

-

Operating Temperature Max

85°C

MSL

MSL 1 - Unlimited

Automotive Qualification Standard

-

Voltage Reference Case Style

SOT-23

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate