AHDP06-24-27SR-WTA

Circular Connector, Shell Size 24, Circular Industrial, DuraMate AHDP Series, Cable Mount Plug

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL SINE/TUCHEL AHDP06-24-27SR-WTA
Manufacturer Part NoAHDP06-24-27SR-WTA
Newark Part No.51AM7465
See all Technical Docs
250 In Stock

150 more incoming. You can reserve stock now

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$12.760
5+$12.090
10+$11.420
25+$10.460
50+$9.400
100+$8.610
250+$8.360
Price for:Each
Minimum: 1
Multiple: 1
$12.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoAHDP06-24-27SR-WTA
Newark Part No.51AM7465
Connector TypeCircular Industrial
Circular Connector Shell StyleCable Mount Plug
No. of Contacts27Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)

Technical Specifications

Connector Type

Circular Industrial

Circular Connector Shell Style

Cable Mount Plug

Circular Contact Type

Crimp Socket - Contacts Not Supplied

Connector Body Material

Thermoplastic Body

Contact Material

-

IP Rating

IP67, IP69K

Product Range

DuraMate AHDP Series

No. of Contacts

27Contacts

Coupling Style

Bayonet

Connector Body Plating

-

Contact Plating

-

SVHC

No SVHC (15-Jan-2018)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code