095-850-220-024

RF / Coaxial Cable Assembly, TNC Straight Plug, TNC Straight Plug, LMR-200, 50 ohm, 24 ", 610 mm

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL RF 095-850-220-024
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220-024
Newark Part No.02AH5683
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
QuantityPrice
10+$48.790
Price for:Each
Minimum: 25
Multiple: 1
$1,219.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220-024
Newark Part No.02AH5683
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric610mm
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead

Technical Specifications

Cable Length - Imperial

24"

Cable Length - Metric

610mm

Connector Type A

TNC Straight Plug

Impedance

50ohm

Product Range

-

Connector to Connector

TNC Plug to TNC Plug

Coaxial Cable Type

LMR-200

Connector Type B

TNC Straight Plug

Jacket Color

-

SVHC

Lead

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead
Download Product Compliance Certificate

Product Compliance Certificate