031-5900

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG59, RG62, RG140, RG210, RG302

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL RF 031-5900
ManufacturerAMPHENOL RF
Manufacturer Part No031-5900
Newark Part No.66F9251
Technical Datasheet
See all Technical Docs
26 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$6.030
10+$5.260
25+$4.980
50+$4.780
100+$4.590
250+$4.360
500+$4.190
1000+$4.030
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerAMPHENOL RF
Manufacturer Part No031-5900
Newark Part No.66F9251
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG59, RG62, RG140, RG210, RG302
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead

Product Overview

The 31-5900 is a BNC straight Crimp Plug with gold-plated brass contacts, nickel-plated zinc die-cast body and a TPX insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50Ω miniature BNC connector is designed for Belden 1506, Belden 82108, Belden 9104 and RG-59 Plenum 20AWG CC cable.

  • Standard polarity
  • 5000MΩ Minimum insulation resistance
  • 500 Mating cycles

Applications

RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Technical Specifications

Connector Type

BNC Coaxial

Coaxial Termination

Solder

Coaxial Cable Type

RG59, RG62, RG140, RG210, RG302

Contact Plating

Gold Plated Contacts

Connector Mounting

Cable Mount

SVHC

Lead

Connector Body Style

Straight Plug

Impedance

50ohm

Contact Material

Brass

Frequency Max

4GHz

Product Range

-

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code