MS3103-14S-7S

Circular Connector, MIL-DTL-5015 Series, MS3103 Series, Back Box Mount Receptacle, 3 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL MS3103-14S-7S
AMPHENOL INDUSTRIAL MS3103-14S-7S
AMPHENOL INDUSTRIAL MS3103-14S-7S
Manufacturer Part NoMS3103-14S-7S
Newark Part No.81K3501
Product RangeMS3103 Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

Manufacturer Part NoMS3103-14S-7S
Newark Part No.81K3501
Product RangeMS3103 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3103 Series
Circular Connector Shell StyleBack Box Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement14S-7
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised

Product Overview

The MS3103-14S-7S from Amphenol is MIL-DTL-5015 series back box mount receptacle with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Technical Specifications

Military Specification

MIL-DTL-5015 Series

Circular Connector Shell Style

Back Box Mount Receptacle

Circular Contact Type

Solder Socket

Insert Arrangement

14S-7

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Silver

Service Class

General Duty

Product Range

MS3103 Series

No. of Contacts

3Contacts

Coupling Style

Threaded

Connector Body Material

Aluminum Alloy Body

Contact Material

Brass, Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate