926894-3

Contact, Universal MATE-N-LOK Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 926894-3
Manufacturer Part No926894-3
Newark Part No.25M6357
Technical Datasheet
See all Technical Docs
32,363 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.445
25+$0.403
100+$0.386
500+$0.350
1000+$0.330
2500+$0.323
5000+$0.315
Price for:Each
Minimum: 10
Multiple: 10
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No926894-3
Newark Part No.25M6357
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Product Range

Universal MATE-N-LOK

Contact Termination Type

Crimp

Contact Plating

Tin Plated Contacts

Wire Size AWG Min

20AWG

SVHC

No SVHC (21-Jan-2025)

Contact Gender

Pin

Wire Size AWG Max

14AWG

For Use With

Universal MATE-N-LOK Connectors

Contact Material

Phosphor Bronze

Alternatives for 926894-3

1 Product Found

Associated Products

8 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate