926886-1

Contact, Universal Mate-N-Lok Series, Pin, 24 AWG, 18 AWG, Crimp, Brass RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 926886-1
Manufacturer Part No926886-1
Newark Part No.35X2867
Technical Datasheet
See all Technical Docs
18,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
6000+$0.119
12000+$0.114
24000+$0.107
36000+$0.106
60000+$0.104
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$714.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No926886-1
Newark Part No.35X2867
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Product Range

Universal MATE-N-LOK

Contact Termination Type

Crimp

Contact Plating

Tin Plated Contacts

Wire Size AWG Min

24AWG

SVHC

No SVHC (21-Jan-2025)

Contact Gender

Pin

Wire Size AWG Max

18AWG

For Use With

Universal MATE-N-LOK Connectors

Contact Material

Brass

Alternatives for 926886-1

2 Products Found

Associated Products

8 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate