926885-3

CONTACT, PIN, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 926885-3
Manufacturer Part No926885-3
Newark Part No.64AH9904
Technical Datasheet
See all Technical Docs
Packaging Options
8,659 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.230
10+$0.200
25+$0.188
50+$0.180
100+$0.173
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No926885-3
Newark Part No.64AH9904
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Product Range

Universal MATE-N-LOK

Contact Termination Type

Crimp

Contact Plating

Tin Plated Contacts

Wire Size AWG Min

24AWG

SVHC

No SVHC (21-Jan-2025)

Contact Gender

Pin

Wire Size AWG Max

18AWG

For Use With

Universal MATE-N-LOK Connectors

Contact Material

Phosphor Bronze

Alternatives for 926885-3

2 Products Found

Associated Products

8 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate