926884-3

Contact, Universal Mate-N-Lok Series, Socket, 24 AWG, 18 AWG, Crimp, Phosphor Bronze RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 926884-3
Manufacturer Part No926884-3
Newark Part No.35X2865
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
QuantityPrice
6000+$0.096
12000+$0.092
24000+$0.087
36000+$0.086
60000+$0.084
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No926884-3
Newark Part No.35X2865
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Product Range

Universal MATE-N-LOK

Contact Termination Type

Crimp

Contact Plating

Tin Plated Contacts

Wire Size AWG Min

24AWG

SVHC

No SVHC (21-Jan-2025)

Contact Gender

Socket

Wire Size AWG Max

18AWG

For Use With

Universal MATE-N-LOK Connectors

Contact Material

Phosphor Bronze

Alternatives for 926884-3

1 Product Found

Associated Products

8 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate