926882-3

Contact, Universal Mate-N-Lok Series, Socket, 20 AWG, 14 AWG, Crimp, Phosphor Bronze RoHS Compliant: Yes

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 926882-3
Manufacturer Part No926882-3
Newark Part No.13M4380
Technical Datasheet
See all Technical Docs
Packaging Options
33,930 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.110
10+$0.089
25+$0.084
50+$0.080
100+$0.077
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No926882-3
Newark Part No.13M4380
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Product Range

Universal MATE-N-LOK

Contact Termination Type

Crimp

Contact Plating

Tin Plated Contacts

Wire Size AWG Min

20AWG

SVHC

No SVHC (21-Jan-2025)

Contact Gender

Socket

Wire Size AWG Max

14AWG

For Use With

Universal MATE-N-LOK Connectors

Contact Material

Phosphor Bronze

Alternatives for 926882-3

1 Product Found

Associated Products

8 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code