350570-3

CONTACT, SOCKET, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 350570-3
Manufacturer Part No350570-3
Newark Part No.29AH8747
Technical Datasheet
See all Technical Docs
30,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
7500+$0.078
15000+$0.077
30000+$0.075
45000+$0.073
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No350570-3
Newark Part No.29AH8747
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Universal MATE-N-LOK Series Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Product Range

Universal MATE-N-LOK

Contact Termination Type

Crimp

Contact Plating

Tin Plated Contacts

Wire Size AWG Min

24AWG

SVHC

No SVHC (25-Jun-2025)

Contact Gender

Socket

Wire Size AWG Max

18AWG

For Use With

AMP Universal MATE-N-LOK Series Housings

Contact Material

Phosphor Bronze

Alternatives for 350570-3

1 Product Found

Associated Products

6 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate