Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-61500W-C2-R0
Newark Part No.46AM8127
Product RangefanSINK Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.770 |
| 5+ | $19.800 |
| 10+ | $17.830 |
| 25+ | $16.340 |
| 50+ | $15.270 |
| 100+ | $15.090 |
Price for:Each
Minimum: 1
Multiple: 1
$21.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-61500W-C2-R0
Newark Part No.46AM8127
Product RangefanSINK Series
Technical Datasheet
Thermal Resistance0.56°C/W
Packages CooledBGA
External Width - Metric53mm
External Height - Metric24.5mm
External Length - Metric53mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.09"
External Height - Imperial0.97"
External Length - Imperial2.09"
External Diameter - Imperial-
Product RangefanSINK Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.56°C/W
External Width - Metric
53mm
External Length - Metric
53mm
Heat Sink Material
Aluminum
External Height - Imperial
0.97"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
24.5mm
External Diameter - Metric
-
External Width - Imperial
2.09"
External Length - Imperial
2.09"
Product Range
fanSINK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate