Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3C-29.4912MHZ-D4Y-T
Newark Part No.37T9905
Product RangeABM3C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.574 |
| 2000+ | $0.529 |
| 4000+ | $0.484 |
| 6000+ | $0.470 |
| 10000+ | $0.462 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3C-29.4912MHZ-D4Y-T
Newark Part No.37T9905
Product RangeABM3C Series
Technical Datasheet
Frequency Nom-
Crystal Case-
Frequency Stability + / --
Load Capacitance18pF
Frequency Tolerance + / --
Product RangeABM3C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
-
Frequency Stability + / -
-
Frequency Tolerance + / -
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
-
Load Capacitance
18pF
Product Range
ABM3C Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM3C-29.4912MHZ-D4Y-T
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate