Data Acquisiton

Speed, resolution and accuracy are just the beginning…

Data Acquisition Switch Unit And Modules

MFG Model#: 34970A

  • 3-slot mainframe, 8 switch and control plug-in modules
  • 6-1/2-Digit (22-Bit) Internal DMM
  • Measures 11 Functions Without External Signal Conditioning
  • Benchlink Data Logger Software to configure and control tests, display results and collect data for further analysis

SKU: 83F4190

View Product Range

Multifunction Switch And Data Acquisition Unit And Modules

MFG Model#: 34921A

  • 8-Slots With Integrated 6.5 Digit Multimeter
  • 21 Plug-in Modules with LF/RF/uW Switch, DIO, D/A Converter, and Counter
  • Scan rates up to 1,000 channels/sec
  • Standard LAN, USB, GPIB Connectivity to PC

SKU: 56J9904

View Product Range

34972A LXI Data Acquisition / Data Logger Switch Unit

MFG Model#: 34972A

  • 3-slot LXI data acquisition unit with 6 ½-digit DMM (22-bit) and 8 plug-in modules to choose from
  • Measures 11 different input signals including temperature with thermocouples, RTDs and thermistors; DC/AC volts or current; 2- or 4-wire resistance; frequency and period
  • 1Gbit LAN and USB 2.0 for easy connectivity to the PC
  • Accepts all 34970A switch and control plug-in modules, and is backward compatible with the 34970A SCPI command set
  • Free BenchLink data logger software to create tests without programming

SKU: 55R0480

View Product Range