EPS300-1/2-6-BLACK-10 PCPKS

Adhesive Lined Heat Shrink Tubing, Pack of 10 6" Pieces, 3:1, 0.5 ", 12.7 mm, Black, 6 ", 152.4 mm

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
3M EPS300-1/2-6-BLACK-10 PCPKS
Manufacturer3M
Manufacturer Part NoEPS300-1/2-6-BLACK-10 PCPKS
Newark Part No.27W2941
Product RangeEPS300 Series
Also Known AsGTIN UPC EAN: 00051128600627
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
QuantityPrice
10+$50.310
25+$48.440
50+$45.490
100+$44.150
250+$41.480
500+$40.140
Price for:Pack of 10
Minimum: 10
Multiple: 10
$503.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer3M
Manufacturer Part NoEPS300-1/2-6-BLACK-10 PCPKS
Newark Part No.27W2941
Product RangeEPS300 Series
Also Known AsGTIN UPC EAN: 00051128600627
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.16"
I.D. Recovered Max - Metric4.06mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeEPS300 Series
SVHCTo Be Advised

Product Overview

The EPS300 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-300 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-300 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.

  • -55 to 110°C Operating temperature range

Applications

Safety, Industrial

Technical Specifications

Shrink Ratio

3:1

I.D. Supplied - Metric

12.7mm

Length - Imperial

6"

I.D. Recovered Max - Imperial

0.16"

Shrink Tubing / Boot Material

PO (Polyolefin)

SVHC

To Be Advised

I.D. Supplied - Imperial

0.5"

Shrink Tubing / Boot Colour

Black

Length - Metric

152.4mm

I.D. Recovered Max - Metric

4.06mm

Product Range

EPS300 Series

Technical Docs (1)

Alternatives for EPS300-1/2-6-BLACK-10 PCPKS

2 Products Found

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code