9C-11.000MAAJ-T

Crystal, Surface Mount, 11 MHz, 30 ppm, 18 pF, 30 ppm, 9C Series

Image is for illustrative purposes only. Please refer to product description.
TXC 9C-11.000MAAJ-T
ManufacturerTXC
Manufacturer Part No9C-11.000MAAJ-T
Newark Part No.52T7202
Product Range9C Series
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

ManufacturerTXC
Manufacturer Part No9C-11.000MAAJ-T
Newark Part No.52T7202
Product Range9C Series
Technical Datasheet
Frequency Nom11MHz
Crystal Case-
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range9C Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)

Technical Specifications

Frequency Nom

11MHz

Frequency Stability + / -

30ppm

Frequency Tolerance + / -

30ppm

Operating Temperature Min

-20°C

SVHC

No SVHC (08-Jul-2021)

Crystal Case

-

Load Capacitance

18pF

Product Range

9C Series

Operating Temperature Max

70°C

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate