36501J039JTDG

Wirewound Inductor, 39 nH, 0.25 ohm, 2.2 MHz, 600 mA, 0603 [1608 Metric], 3650 Series

Image is for illustrative purposes only. Please refer to product description.
SIGMAINDUCTORS - TE CONNECTIVITY 36501J039JTDG
Manufacturer Part No36501J039JTDG
Newark Part No.35M1429
Product Range3650 Series
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

Manufacturer Part No36501J039JTDG
Newark Part No.35M1429
Product Range3650 Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.25ohm
Self Resonant Frequency2.2MHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCTo Be Advised

Technical Specifications

Inductance

39nH

Self Resonant Frequency

2.2MHz

Inductor Case / Package

0603 [1608 Metric]

Product Range

3650 Series

Inductor Construction

Unshielded

Product Length

1.8mm

Product Height

1.02mm

DC Resistance Max

0.25ohm

DC Current Rating

600mA

Inductor Case Style

0603 [1608 Metric]

Inductance Tolerance

± 5%

Core Material

-

Product Width

1.12mm

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate