NLCV25T-100K-EFR

Surface Mount High Frequency Inductor, NLCV Series, 10 H, 10%, 1008 [2520 Metric], 30 MHz RoHS Compliant: Yes

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
TDK NLCV25T-100K-EFR
ManufacturerTDK
Manufacturer Part NoNLCV25T-100K-EFR
Newark Part No.53Y0809
Product RangeNLCV25-EFR Series
Technical Datasheet
See all Technical Docs
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
QuantityPrice
1+$0.214
10+$0.176
25+$0.167
50+$0.158
100+$0.150
250+$0.139
1000+$0.128
2500+$0.116
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerTDK
Manufacturer Part NoNLCV25T-100K-EFR
Newark Part No.53Y0809
Product RangeNLCV25-EFR Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.1ohm
Self Resonant Frequency30MHz
DC Current Rating360mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeNLCV25-EFR Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Inductance

10µH

Self Resonant Frequency

30MHz

Inductor Case / Package

1008 [2520 Metric]

Product Range

NLCV25-EFR Series

Inductor Construction

Unshielded

Product Length

2.5mm

Product Height

1.8mm

DC Resistance Max

1.1ohm

DC Current Rating

360mA

Inductor Case Style

1008 [2520 Metric]

Inductance Tolerance

± 10%

Core Material

Ferrite

Product Width

2mm

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code