CLE-140-01-G-DV-TR

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, CLE Series

Image is for illustrative purposes only. Please refer to product description.
SAMTEC CLE-140-01-G-DV-TR
ManufacturerSAMTEC
Manufacturer Part NoCLE-140-01-G-DV-TR
Newark Part No.87P4739
Product RangeCLE Series
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

ManufacturerSAMTEC
Manufacturer Part NoCLE-140-01-G-DV-TR
Newark Part No.87P4739
Product RangeCLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeCLE Series
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (21-Jan-2025)

Alternatives for CLE-140-01-G-DV-TR

1 Product Found

Technical Specifications

Connector Systems

Board-to-Board

No. of Rows

2Rows

No. of Contacts

80Contacts

Contact Termination Type

Surface Mount

Contact Plating

Gold Plated Contacts

SVHC

No SVHC (21-Jan-2025)

Pitch Spacing

0.8mm

Gender

Receptacle

Connector Mounting

Surface Mount

Product Range

CLE Series

Contact Material

Beryllium Copper

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65