ABM3H-AT-L

Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 38.1 mm, 38.1 mm

Image is for illustrative purposes only. Please refer to product description.
PANDUIT ABM3H-AT-L
ManufacturerPANDUIT
Manufacturer Part NoABM3H-AT-L
Newark Part No.96B9686
Also Known AsGTIN UPC EAN: 07498358481
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
QuantityPrice
10+$136.860
Price for:Pack of 50
Minimum: 10
Multiple: 1
$1,368.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANDUIT
Manufacturer Part NoABM3H-AT-L
Newark Part No.96B9686
Also Known AsGTIN UPC EAN: 07498358481
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length38.1mm
Width38.1mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

  • 4-way adhesive backed cable tie mount
  • Increases mechanical strength, heat and wear resistance and stiffness
  • Used with miniature, intermediate, standard, light-heavy, heavy and hook and loop mount cable ties
  • Designed for indoor, high-temperature environments
  • UL recognized: E136577, CE compliant standards
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation

Technical Specifications

Mount Fixing Type

Adhesive

Mount Colour

White

Length

38.1mm

Height

-

SVHC

No SVHC (21-Jan-2025)

Mounting Hole Dia

-

Mount Material

Nylon 6.6 (Polyamide 6.6)

Width

38.1mm

Product Range

-

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate