NCP1117DT18RKG

LDO Voltage Regulator - Fixed, 20V input, 1.8Vnom/1A out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.
ONSEMI NCP1117DT18RKG
ManufacturerONSEMI
Manufacturer Part NoNCP1117DT18RKG
Newark Part No.88H4968
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
QuantityPrice
1+$0.274
3000+$0.267
6000+$0.247
12000+$0.231
18000+$0.215
30000+$0.205
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerONSEMI
Manufacturer Part NoNCP1117DT18RKG
Newark Part No.88H4968
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo1.07V
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max1A
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1A 1.8V LDO Voltage Regulators
MSL-
SVHCLead

Technical Specifications

Output Type

Fixed

Input Voltage Max

20V

Fixed Output Voltage Nom

1.8V

Adjustable Output Voltage Min

-

Adjustable Output Voltage Max

-

Output Current

1A

Dropout Voltage Vdo

1.07V

Max Output Current

1A

Output Current Max

1A

Dropout Voltage - Typ @ Current

1.07V

IC Case / Package

TO-252 (DPAK)

Operating Temperature Min

0°C

Product Range

1A 1.8V LDO Voltage Regulators

SVHC

Lead

Input Voltage Min

-

No. of Outputs

1Outputs

Output Voltage - Nom

1.8V

Output Voltage Nom

1.8V

Output Voltage Min

-

Output Voltage Max

-

Polarity

Positive Output

LDO Regulator Case Style

TO-252 (DPAK)

Dropout Voltage Typ @ Current

1.07V

IC Mounting

Surface Mount

No. of Pins

3Pins

Operating Temperature Max

125°C

MSL

-

Alternatives for NCP1117DT18RKG

2 Products Found

Associated Products

5 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead
Download Product Compliance Certificate

Product Compliance Certificate