Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-07W-B70-E00
Newark Part No.39T3309
Product Range4715VL Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-07W-B70-E00
Newark Part No.39T3309
Product Range4715VL Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial215.7CFM
Flow Rate - Metric6.11m³/min
Air Flow - CFM215.7CFM
Noise Rating63dBA
Power Rating28.8W
Rated Speed5700rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min6.11m³/min
Product Range4715VL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715VL-07W-B70-E00
1 Product Found
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.11m³/min
Noise Rating
63dBA
Rated Speed
5700rpm
Current Rating
600mA
Air Flow - m3/min
6.11m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
215.7CFM
Air Flow - CFM
215.7CFM
Power Rating
28.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715VL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate