MCP6L4T-E/SL

Operational Amplifier, Quad, 4 Channels, 2.8 MHz, 2.3 V/µs, 2.7V to 6V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.
MICROCHIP MCP6L4T-E/SL
ManufacturerMICROCHIP
Manufacturer Part NoMCP6L4T-E/SL
Newark Part No.06R3496
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
QuantityPrice
1+$0.960
Price for:Each (Supplied on Full Reel)
Minimum: 2600
Multiple: 2600
$2,496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMICROCHIP
Manufacturer Part NoMCP6L4T-E/SL
Newark Part No.06R3496
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product2.8MHz
Slew Rate Typ2.3V/µs
Supply Voltage Range2.7V to 6V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.8MHz
No. of Amplifiers4 Amplifier
Slew Rate2.3V/µs

Technical Specifications

No. of Channels

4Channels

Slew Rate Typ

2.3V/µs

IC Case / Package

SOIC

Amplifier Type

General Purpose

Input Offset Voltage

1mV

IC Mounting

Surface Mount

Operating Temperature Max

125°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Automotive Qualification Standard

-

No. of Amplifiers

4 Amplifier

Gain Bandwidth Product

2.8MHz

Supply Voltage Range

2.7V to 6V

No. of Pins

14Pins

Rail to Rail

Rail - Rail Output (RRO)

Input Bias Current

1pA

Operating Temperature Min

-40°C

Product Range

-

MSL

MSL 1 - Unlimited

Amplifier Case Style

SOIC

Bandwidth

2.8MHz

Slew Rate

2.3V/µs

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate