C0805C334K3NACTU

SMD Multilayer Ceramic Capacitor, C Series, 0.33 µF, 25 V, 0805 [2012 Metric], ± 10%, X8R

Image is for illustrative purposes only. Please refer to product description.
KEMET C0805C334K3NACTU
ManufacturerKEMET
Manufacturer Part NoC0805C334K3NACTU
Newark Part No.67R5005
Product RangeC Series KEMET
Also Known AsC0805C334K3NAC7800
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
QuantityPrice
1+$0.275
5000+$0.269
10000+$0.248
20000+$0.231
30000+$0.216
50000+$0.206
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKEMET
Manufacturer Part NoC0805C334K3NACTU
Newark Part No.67R5005
Product RangeC Series KEMET
Also Known AsC0805C334K3NAC7800
Technical Datasheet
Capacitance0.33µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)

Product Overview

The X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.

  • Operating temperature range from -55°C to 150°C
  • Capacitance values ranging from 0.012µF to 10µF
  • EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
  • DC voltage rating of 10V, 16V, 25V and 50V
  • Non polar device, minimize installation concerns

Technical Specifications

Capacitance

0.33µF

Capacitor Case / Package

0805 [2012 Metric]

Dielectric Characteristic

X8R

Product Length

2.01mm

Capacitor Terminals

Standard Terminal

Operating Temperature Min

-55°C

MSL

MSL 1 - Unlimited

Voltage(DC)

25V

Capacitance Tolerance

± 10%

Product Range

C Series KEMET

Product Width

1.25mm

Qualification

-

Operating Temperature Max

150°C

SVHC

No SVHC (25-Jun-2025)

Alternatives for C0805C334K3NACTU

2 Products Found

Associated Products

4 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate