Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKQUAAA010Copy
Newark Part No.59M1981
Product RangeSKQU Series
Your Part Number
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQUAAA010Copy
Newark Part No.59M1981
Product RangeSKQU Series
Technical Datasheet
Operating Force1.57N
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions4
Product RangeSKQU Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SKQU series compact 10mm square SMD and snap-in Navigation Switch which provides compound actions of 4-directional and centre push. The stem has a joint shape which allows a knob to be attached on.
- A sharp click feel with tactile feedback characteristic
Applications
Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Operating Force
1.57N
Contact Voltage DC Nom
12V
Switch Terminals
Solder
Product Range
SKQU Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
4
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate