Product Information
Product Overview
The 814 is a miniature Wi-Fi (802.11b/g/n) module for Raspberry Pi and Beagle Bone. It makes internet of things device cable free by adding Wi-Fi. It takes advantage of the Raspberry Pi and Beagle Bone's USB port to add low cost but high reliability wireless link. It works well with the Raspberry Pi and Beagle Bone without the need of recompiling any kernels. It is supported by Beagle Bone's Angstrom installation that comes with each Beagle Bone as well as Raspbian and just about any other modern Pi operating system.
- RTL8192/8188CUS chipset
- Sticks out 8mm (0.3inch) beyond USB port
- Supported by IEEE 802.11n (draft), IEEE 802.11g, IEEE 802.11b wireless standards
- Integrated antenna type
- Auto switch to use 802.11n or 802.11g or 802.11b mode
- Provides data security of 64/128bit WEP encryption
- Plug and play setup and installation, management utility supports 2000/X/Vista
- Media access control CSMA/CA with ACK
- Operating temperature range from 0°C to 40°C
- Weight of 2.17g
Applications
Wireless, Communications & Networking
Notes
The WiFi module may look slightly different than above, but all modules shipped are Pi-tested and contain the same chipset and have equivalent performance, the only difference is the plastic shell.
Technical Specifications
-
-
-
Raspberry Pi Development Boards
To Be Advised
-
HATs - Wireless Connectivity
-
Miniature WiFi (802.11b/g/n) Module
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate