QSCF500Q6R2B1GV001T

Capacitor, RF, High-Q, 6.2 pF, 50 V, S Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]

Image is for illustrative purposes only. Please refer to product description.
JOHANSON TECHNOLOGY QSCF500Q6R2B1GV001T
Manufacturer Part NoQSCF500Q6R2B1GV001T
Newark Part No.41M1580
Product RangeS Series
Also Known As500R07S6R2BV4T
Technical Datasheet
See all Technical Docs
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
QuantityPrice
25+$0.194
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoQSCF500Q6R2B1GV001T
Newark Part No.41M1580
Product RangeS Series
Also Known As500R07S6R2BV4T
Technical Datasheet
Capacitance6.2pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)

Technical Specifications

Capacitance

6.2pF

Product Range

S Series

Operating Temperature Max

125°C

Automotive Qualification Standard

-

Voltage Rating

50V

Capacitance Tolerance

± 0.1pF

Capacitor Case Style

0402 [1005 Metric]

SVHC

No SVHC (17-Jan-2023)

Alternatives for QSCF500Q6R2B1GV001T

2 Products Found

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate