MS3106R20-19PF187

Circular Connector, MIL-DTL-5015 Series, MS3106 Series, Straight Plug, 3 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.
ITT CANNON MS3106R20-19PF187
ITT CANNON MS3106R20-19PF187
ITT CANNON MS3106R20-19PF187
ManufacturerITT CANNON
Manufacturer Part NoMS3106R20-19PF187
Newark Part No.30M4819
Product RangeMS3106 Series
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$112.260
5+$101.740
10+$91.210
25+$76.810
50+$66.330
100+$62.430
Price for:Each
Minimum: 1
Multiple: 1
$112.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerITT CANNON
Manufacturer Part NoMS3106R20-19PF187
Newark Part No.30M4819
Product RangeMS3106 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement20-19
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
SVHCTo Be Advised

Product Overview

The MS3106R20-19PF187 from ITT Cannon is MIL-DTL-5015 series straight plug with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Technical Specifications

Military Specification

MIL-DTL-5015 Series

Circular Connector Shell Style

Straight Plug

Circular Contact Type

Solder Pin

Insert Arrangement

20-19

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Silver

Service Class

Environmentally Sealed, Lightweight

Product Range

MS3106 Series

No. of Contacts

3Contacts

Coupling Style

Threaded

Connector Body Material

Aluminum Alloy Body

Contact Material

Brass, Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Technical Docs (1)

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate